- RS Stock No.:
- 131-1226
- Mfr. Part No.:
- ADSP-21583BBCZ-4A
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 131-1226
- Mfr. Part No.:
- ADSP-21583BBCZ-4A
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 450MHz |
Series | SHARC+ |
Device Million Instructions per Second | 720MIPS |
Data Bus Width | 32bit |
RAM Size | 384 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 512 kB |
Program Memory Type | ROM |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 349 |
Typical Operating Supply Voltage | 1.1 V, 3.3 V |
Number of UART Channels | 3 |
Maximum Operating Temperature | +110 °C |
Number of Ethernet Channels | 0 |
Height | 1.11mm |
Number of I2C Channels | 3 |
Number of PCI Channels | 0 |
ADC Channels | 8 |
ADC Resolution | 12bit |
Timers | 1(8 Channel) |
Minimum Operating Temperature | -40 °C |
Number of SPI Channels | 3 |
Dimensions | 19.1 x 19.1 x 1.11mm |
Length | 19.1mm |
Pulse Width Modulation | 1(3 Channel) |
Width | 19.1mm |
ADCs | 1(8 x 12 bit) |
Number of USART Channels | 0 |
Number of PWM Units | 1 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Number of Timers | 1 |
USB Channels | 0 |
Number of CAN Channels | 2 |
PWM Channels | 3 |