ADSP-21161NKCAZ100 Analog Devices SHARC, 32bit Digital Signal Processor 100MHz 125 kB SRAM 225-Pin CSP_BGA
- RS Stock No.:
- 216-8526
- Mfr. Part No.:
- ADSP-21161NKCAZ100
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 216-8526
- Mfr. Part No.:
- ADSP-21161NKCAZ100
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The Analog Devices ADSP-21992 is a mixed-signal DSP controller based on the ADSP-2199x DSP core, suitable for a variety of high performance industrial motor control and signal processing applications that require the combination of a high performance DSP and the mixed-signal integration of embedded control peripherals, such as analog-to-digital conversion with communications interfaces such as CAN. Target applications include industrial motor drives, uninterruptible power supplies, optical networking control, data acquisition systems, test and measurement Systems, and portable instrumentation.
ADSP-2199x, 16-bit, fixed-point DSP core with up to 160
MIPS sustained performance
Dedicated 32-bit encoder interface unit with companion
encoder event timer
Flexible power management with selectable power-down
and idle modes
Operating temperature ranges of –40C to +85C and –40C
to +125C
MIPS sustained performance
Dedicated 32-bit encoder interface unit with companion
encoder event timer
Flexible power management with selectable power-down
and idle modes
Operating temperature ranges of –40C to +85C and –40C
to +125C
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 100MHz |
Series | SHARC |
Data Bus Width | 32bit |
RAM Size | 125 kB |
Program Memory Size | 125 kB |
Program Memory Type | SRAM |
Package Type | CSP_BGA |
Pin Count | 225 |