- RS Stock No.:
- 802-4004
- Mfr. Part No.:
- ADSP-BF607KBCZ-5
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-4004
- Mfr. Part No.:
- ADSP-BF607KBCZ-5
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADSP-BF60x Blackfin® Dual Core Embedded Processors
The Analog Devices ADSP-BF60x range of dual core processors are members of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code compatible with all other Blackfin® processors.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 500MHz |
Series | Blackfin |
Data Bus Width | 32bit |
RAM Size | 256 kB |
Instruction Set Architecture | Modified Harvard |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 349 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
PWM Resolution | 16bit |
Number of SPI Channels | 2 |
USB Channels | 1 x OTG |
Number of CAN Channels | 1 |
Timer Resolution | 32bit |
Timers | 8 x 32 bit |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.1 x 19.1 x 1.11mm |
Length | 19.1mm |
Pulse Width Modulation | 2 x 16 bit |
Maximum Operating Temperature | +70 °C |
Number of Ethernet Channels | 2 |
Height | 1.11mm |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Width | 19.1mm |
ADCs | 1 |
Number of USART Channels | 0 |
Number of PWM Units | 2 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Number of Timers | 8 |