- RS Stock No.:
- 861-0539
- Mfr. Part No.:
- DSPIC30F5013-20I/PT
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 861-0539
- Mfr. Part No.:
- DSPIC30F5013-20I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F5011/5013 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5011/5013 devices are general purpose DSCs that feature peripherals suitable for a variety of different applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
66 Kbytes on-chip Flash program space
4 Kbytes of on-chip data RAM
1 Kbyte of non-volatile data EEPROM
16 x 16-bit working register array
Up to 41 interrupt sources
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
66 Kbytes on-chip Flash program space
4 Kbytes of on-chip data RAM
1 Kbyte of non-volatile data EEPROM
16 x 16-bit working register array
Up to 41 interrupt sources
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
Single cycle ±16 shift Dual data fetch
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
Single cycle ±16 shift Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Data Converter Interface (DCI) supports common audio codec protocols, including I2S and AC97
PWM generators with 8 outputs
12-Bit 200 ksps Analogue-to-Digital Converter (ADC) – 16 Channels
3-wire SPI modules
I2CTM module
Two UART Modules
Two CAN bus Modules
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Data Converter Interface (DCI) supports common audio codec protocols, including I2S and AC97
PWM generators with 8 outputs
12-Bit 200 ksps Analogue-to-Digital Converter (ADC) – 16 Channels
3-wire SPI modules
I2CTM module
Two UART Modules
Two CAN bus Modules
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 20MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 4 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 66 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 80 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 2 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 2 |
Number of PCI Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
PWM Resolution | 16bit |
Number of CAN Channels | 2 |
Length | 12mm |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
ADC Channels | 16 |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |
Pulse Width Modulation | 1 (8 x 16 bit) |
Dimensions | 12 x 12 x 1.05mm |
Timers | 5 x 16 bit |
Number of USART Channels | 0 |
Width | 12mm |
PWM Channels | 8 |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 1 (16 x 12 bit) |
Timer Resolution | 16bit |