- RS Stock No.:
- 912-6735
- Mfr. Part No.:
- DSPIC33FJ128GP202-I/MM
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 912-6735
- Mfr. Part No.:
- DSPIC33FJ128GP202-I/MM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | QFN S |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Width | 6mm |
Dimensions | 6 x 6 x 0.88mm |
Maximum Operating Temperature | +85 °C |
Number of I2C Channels | 1 |
Number of SPI Channels | 2 |
Number of Timers | 5 |
Height | 0.88mm |
ADCs | 10-ch x 10 bit, 10-ch x 12 bit |
Length | 6mm |
Minimum Operating Temperature | -40 °C |