Analog Devices, DAC Quad 10 bit-, 10MHz, ±15LSB Serial (SPI), 16-Pin SSOP
This image is representative of the product range
- RS Stock No.:
- 761-9156
- Mfr. Part No.:
- LTC1664CGN#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $11.41 |
10 - 49 | $10.86 |
50 - 99 | $10.35 |
100 - 249 | $10.17 |
250 + | $10.07 |
Digital to Analogue Converters 10 Bit, Linear Technology
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Conversion Rate | 10MHz |
Full Scale Error | ±15LSB |
Integral Nonlinearity Error | ±2.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Settling Time | 19µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.978 x 3.988 x 1.501mm |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | +70 °C |