- RS Stock No.:
- 178-374
- Mfr. Part No.:
- DTA114EETL
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-374
- Mfr. Part No.:
- DTA114EETL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Package Type | EMT |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.6 x 0.8 x 0.7mm |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 10 kΩ |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |