- RS Stock No.:
- 580-171
- Mfr. Part No.:
- RN1404(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 580-171
- Mfr. Part No.:
- RN1404(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 47 kΩ |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 47kΩ |