- RS Stock No.:
- 146-4914
- Mfr. Part No.:
- ADTC114EUAQ-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4914
- Mfr. Part No.:
- ADTC114EUAQ-7
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 330 mW |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 10 kΩ |
Dimensions | 2.2 x 1.35 x 1mm |
Base-Emitter Resistor | 10kΩ |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |