Yamaichi 2.54mm Pitch 20 Way, Through Hole IC Dip Socket, 1A

  • RS Stock No. 166-696
  • Mfr. Part No. IC30-2003-G4
  • Manufacturer Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2.54 mm Pitch DIP Socket, IC30 Series

Highly reliable dual-side connection type
Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically

Specifications
Attribute Value
Number of Contacts 20
Mounting Type Through Hole
Pitch 2.54mm
Row Width 7.62mm
Termination Method Solder
Contact Plating Gold
Current Rating 1A
Maximum Operating Temperature +85°C
Minimum Operating Temperature -65°C
Contact Material Copper Alloy
Housing Material PET
19 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.74
(exc. GST)
$ 6.60
(inc. GST)
units
Per unit
1 - 14
$5.74
15 - 49
$5.17
50 - 99
$4.93
100 - 199
$4.65
200 +
$3.94
Related Products
RS PRO Series Machine Pin Sockets offer a ...
Description:
RS PRO Series Machine Pin Sockets offer a full range of exceptional quality, high reliability DIP package Sockets. Our sockets feature solid, precision turned sleeves with a closed bottom design to eliminate flux intrusion and solder wicking during soldering. Stamped ...
Precision DIP sockets with gold plated 'tulip' grip ...
Description:
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins. Prevents capilliary action with solder & flux on PCB's. Open frame construction maximises heat dissipation. Temperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 Cycles (Contact Life)Insulation ...
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
A standard PLCC socket with phosphor bronze contacts, ...
Description:
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps. Voltage rating: 100Vac rms/150Vdc. Insulation resistance ...