Recently searched

    TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

    RS Stock No.:
    164-0124
    Mfr. Part No.:
    9-1437539-2
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all DIL Sockets
    17 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 17)

    $5.618

    (exc. GST)

    $6.461

    (inc. GST)

    unitsPer unitPer Tube*
    17 - 51$5.618$95.506
    68 - 119$5.478$93.126
    136 +$5.393$91.681
    *price indicative
    RS Stock No.:
    164-0124
    Mfr. Part No.:
    9-1437539-2
    Manufacturer:
    TE Connectivity
    COO (Country of Origin):
    CH

    Legislation and Compliance

    COO (Country of Origin):
    CH

    Product Details

    TE Connectivity 800 Series Open Frame DIP Socket Connectors




    Specifications

    AttributeValue
    Number of Contacts28
    Mounting TypeThrough Hole
    Pin TypeStamped
    Pitch2.54mm
    Row Width15.24mm
    Frame TypeOpen Frame
    Termination MethodSolder
    Contact PlatingGold
    Current Rating3A
    OrientationVertical
    Length35.56mm
    Width4.57mm
    Depth17.78mm
    Dimensions35.56 x 4.57 x 17.78mm
    Contact MaterialBeryllium Copper
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+105°C
    Housing MaterialPET
    17 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Tube of 17)

    $5.618

    (exc. GST)

    $6.461

    (inc. GST)

    unitsPer unitPer Tube*
    17 - 51$5.618$95.506
    68 - 119$5.478$93.126
    136 +$5.393$91.681
    *price indicative