Preci-Dip 2.54mm Pitch Vertical 20 Way SMT Turned Pin Open Frame IC Dip Socket, 1A

  • RS Stock No. 702-0565
  • Mfr. Part No. 110-87-420-41-105101
  • Manufacturer Preci-Dip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series

These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars

Standards

UL 94V_0

Specifications
Attribute Value
Number of Contacts 20
Mounting Type Surface Mount
Pin Type Turned
Pitch 2.54mm
Row Width 10.16mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold, Tin
Current Rating 1A
Orientation Vertical
Length 25.4mm
Width 12.6mm
Depth 2.8mm
Dimensions 25.4 x 12.6 x 2.8mm
Voltage Rating 100 V ac, 150 V dc
Housing Material Glass Fibre Reinforced PET
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Contact Material Beryllium Copper, Brass
140 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.228
(exc. GST)
$ 3.712
(inc. GST)
units
Per unit
Per Pack*
5 - 120
$3.228
$16.14
125 - 370
$3.148
$15.74
375 - 995
$2.984
$14.92
1000 - 1995
$2.894
$14.47
2000 +
$2.822
$14.11
*price indicative
Related Products
Winslow brings you a series of high quality ...
Description:
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with ...
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
Low profile high-quality machined contact d.i.l. sockets comprising ...
Description:
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.Temperature Range: -55°C to +150 °C.
Sockets featuring gold-plated / tin-plated tulip contacts for ...
Description:
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have ...