TE Connectivity, Economy 800 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 745-5050
- Mfr. Part No.:
- 828-AG10D
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5050
- Mfr. Part No.:
- 828-AG10D
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PCB DIP Sockets with Machined Contacts - Economy 800 Series
Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have machined gold plated contacts with four fingered mating.
Anti-wicking, machined body design, prevents flux and solder contamination
Gold plated beryllium copper contacts for prolonged durability
Low-profile open-framed insulator for cooling, cleaning and inspection
Gold plated beryllium copper contacts for prolonged durability
Low-profile open-framed insulator for cooling, cleaning and inspection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 3A |
Orientation | Vertical |
Length | 35.56mm |
Width | 17.78mm |
Depth | 2.67mm |
Dimensions | 35.56 x 17.78 x 2.67mm |
Contact Material | Beryllium Copper |
Housing Material | PET |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Series | Economy 800 |