- RS Stock No.:
- 248-3993
- Mfr. Part No.:
- CCTDD20003
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-3993
- Mfr. Part No.:
- CCTDD20003
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Schneider Electric remote control dimmer has 1000 W of load and controlled via push-button. It used screw terminal with 2 cable(s) 4 mm² top. It support DIN rail type of mounting and has maximum 25 auxiliary push-buttons without light indication, distance 50 m and also maximum 5 auxiliary push-buttons with light indication, distance 50 m.
IP degree of protection IP20
Ambient air temperature for operation 0 to 70 °C
Ambient air temperature for operation 0 to 70 °C
Specifications
Attribute | Value |
---|---|
Maximum Supported Wattage | 1000W |
Voltage Rating | 230V ac |
Switch Type | Push Button |