TE Connectivity Eurocard Type R 96 Way 2.54 mm Pitch, Type Board, Type Connector, Type Through-Hole Solder Terminal, 3
- RS Stock No.:
- 679-485
- Mfr. Part No.:
- 650462-5
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 56 units)*
$1,101.43
(exc. GST)
$1,266.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,101.43 | $19.668 |
*price indicative
- RS Stock No.:
- 679-485
- Mfr. Part No.:
- 650462-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 96 | |
| Product Type | DIN 41612 Connector | |
| Number of Rows | 3 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Row Loading | A/B/C | |
| Termination Type | Through-Hole Solder Terminal | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Series | Eurocard Type R | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 96 | ||
Product Type DIN 41612 Connector | ||
Number of Rows 3 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Voltage 250V | ||
Connector Gender Female | ||
Row Loading A/B/C | ||
Termination Type Through-Hole Solder Terminal | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
Series Eurocard Type R | ||
Housing Material Glass Filled Polyester | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Eurocard Type R Receptacle is a board-to-board connector with 96 positions arranged in 3 rows, designed for right-angle mounting on printed circuit boards with a 2.54 mm centerline pitch. It is engineered for high-density signal transmission in industrial and computing systems that require DIN 41612 compatibility. This connector ensures secure mating with Eurocard plugs and supports robust mechanical and electrical performance in demanding environments.
Termination post and tail length of 4.24 mm
Right-angle mounting style for horizontal PCB integration
Complies with DIN 41612 standard for Eurocard Type R systems
Related links
- TE Connectivity Eurocard Type R 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Vertical
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type Connector 3 Row
- TE Connectivity Eurocard Type R 64 Way 2.54 mm Pitch Type Connector 2
- TE Connectivity Eurocard Type R 32 Way 2.54 mm Pitch Type Connector 2
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Vertical DIN
- TE Connectivity EUROCARD 120 Way 2.54 mm Pitch Type Connector 3 Row
- TE Connectivity Eurocard Type R 120 Way 2.54 mm Pitch Type Connector 3 Row Male, Vertical
- TE Connectivity EUROCARD 32 Way 2.54 mm Pitch Type Connector 3 Row
