- RS Stock No.:
- 136-1707
- Mfr. Part No.:
- 1393555-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-1707
- Mfr. Part No.:
- 1393555-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
RP300 Male and Female Connectors DIN41618/41622
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.
Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 54 |
Body Orientation | Straight |
Contact Plating | Gold |
Current Rating | 4.5A |
Voltage Rating | 300 V |
Series | RP300 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |