TE Connectivity 2 Pole Din Plug Plug

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

Cable outlets suitable for conduit attachments
Standard shell size allows use of back shells for all parts

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

TE Connectivity DIN Connector

The TE Connectivity DIN connector is round with pins arranged in a circular pattern within the connector. It is a 2-pole male DIN plug cable has outlets suitable for conduit attachments. A standard shell size allows the use of back shells for all parts.

Features and Benefits

• Panel mount device
• Resistant to physical shock
• Single wire sealing system
• Terminal method is crimp
• Vibration proof
• Wide temperature range
• Wire-to-wire connector system

Applications

• Automation technology
• Control engineering
• Medical instrumentation

Certifications

• IP67 rated
• IP69K rated

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Specifications
Attribute Value
Number of Contacts 2
Gender Male
Body Orientation Straight
Housing Material PBT
On back order for despatch 07/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 450)
$ 4.695
(exc. GST)
$ 5.399
(inc. GST)
units
Per unit
Per Box*
450 +
$4.695
$2,112.75
*price indicative
Related Products
Plastic Screened DIN connectors suitable for a wide ...
Description:
Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets. Cable acceptance 5·5mm maximum. Tin plated contacts with UL94V-2 rated housings.
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
Lumberg Connectors Standard and SWUM™ - IP68 Chassis ...
Description:
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation. Threaded joint and solder terminals360° shielded.
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS ...
Description:
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BRIGHT NICKEL FINISH WITH INTERCHANGEABLE BLACK PLASTIC LOCKING RINGS. A SIMPLE HALF TURN OF THE RING SECURES THE PLUG ONTO THE MATING PANEL SOCKET ...