MEAN WELL XDR-240E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 5 A Output DC 240 W
- RS Stock No.:
- 566-871
- Mfr. Part No.:
- XDR-240E-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$122.97
(exc. GST)
$141.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 30 unit(s) shipping from 15 June 2026
- Plus 18 unit(s) shipping from 27 July 2026
- Plus 180 unit(s) shipping from 31 August 2026
Units | Per unit |
|---|---|
| 1 + | $122.97 |
*price indicative
- RS Stock No.:
- 566-871
- Mfr. Part No.:
- XDR-240E-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Series | XDR-240E | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 48V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 240W | |
| Output Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Remote signal DC-OK | Yes | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 116mm | |
| Width | 40mm | |
| Standards/Approvals | UL61010, AS/NES6-1 2368, AS/NES61558-1, AS/NZS 61558-1/-2-16, AS/NZS 62368-1, BIS IS13252 (Part 1):2010, BS EN/EN61010, BS EN/EN61558-1, BS EN/EN62368-1, BSMI CNS1 -1, CCC GB4943.1, CNS15598-1, EAC TPTC004, GB4943.1, IEC 010 61, IEC61558-1, IEC62368-1, IS13252, KC62368-1, RCM, TPTC004 | |
| Hazardous Area Certification | NO | |
| Depth | 125.2mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 94.5% | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Series XDR-240E | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 48V | ||
Sub Type DIN Rail | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 240W | ||
Output Current 5A | ||
Minimum Operating Temperature -40°C | ||
Remote signal DC-OK Yes | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 116mm | ||
Width 40mm | ||
Standards/Approvals UL61010, AS/NES6-1 2368, AS/NES61558-1, AS/NZS 61558-1/-2-16, AS/NZS 62368-1, BIS IS13252 (Part 1):2010, BS EN/EN61010, BS EN/EN61558-1, BS EN/EN62368-1, BSMI CNS1 -1, CCC GB4943.1, CNS15598-1, EAC TPTC004, GB4943.1, IEC 010 61, IEC61558-1, IEC62368-1, IS13252, KC62368-1, RCM, TPTC004 | ||
Hazardous Area Certification NO | ||
Depth 125.2mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 94.5% | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL XDR-240E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 10 A Output DC 240 W
- MEAN WELL XDR-240E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 6.66 A Output DC 240 W
- MEAN WELL XDR-240E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 12V, 20 A Output DC 240 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 1.6 A Output DC 76.8 W
- MEAN WELL XDR-150E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 3.25 A Output DC 156 W
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 10 A Output DC 480 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 40 A Output DC 960 W
