Recently searched

    Delta Electronics DRL DIN Rail Power Supply 85 → 264V ac Input, 48V dc Output, 1.57A 75W

    RS Stock No.:
    241-1635
    Mfr. Part No.:
    DRL-48V75W1AZ
    Manufacturer:
    Delta Electronics
    Delta Electronics
    View all DIN Rail Power Supplies
    On back order for despatch 28/11/2022, delivery within 7 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $47.51

    (exc. GST)

    $54.64

    (inc. GST)

    unitsPer unit
    1 +$47.51
    RS Stock No.:
    241-1635
    Mfr. Part No.:
    DRL-48V75W1AZ
    Manufacturer:
    Delta Electronics

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    The Delta Electronics LYTE DIN rail power supply is 48 Vdc, 1.57 A, 75 W, single phase power supply unit which is convection-cooled LYTE series operates between 20°C to +70°C, providing 100% output power from -10°C to +50°C at 230Vac. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE series suitable for inductive and capacitive load applications.


    Relay contact without coating
    Efficiency greater than 90% at 230 Vac
    Universal AC input voltage range of 85 to 264 Vac
    Full power from -10°C to +50°C at 230 Vac with -30°C cold start
    Built-in constant current circuit for reactive loads



    Specifications

    AttributeValue
    AC or DC Input Voltageac
    AC or DC Output Voltagedc
    Input Voltage85 → 264V ac
    Output Voltage48V dc
    Output Current1.57A
    Power Rating75W
    TypeDIN Rail Power Supply
    SeriesDRL
    On back order for despatch 28/11/2022, delivery within 7 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $47.51

    (exc. GST)

    $54.64

    (inc. GST)

    unitsPer unit
    1 +$47.51