Siemens SITOP Stabilised Switching Power Supply, 400 → 500V ac Input, 24V dc Output, 10A Output, 23W
- RS Stock No.:
- 243-0149
- Mfr. Part No.:
- 6EP1434-2BA20
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 243-0149
- Mfr. Part No.:
- 6EP1434-2BA20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Siemens Switching Power Supply, DIN Rail Mounting, 1.5s Response Delay - SITOP Series - 6EP1434-2BA20
Keep a steadying hand on power entering your equipment with this switching power supply from Siemens. When it receives voltage, current and frequency from the input source, it stabilises them to the correct level your circuits need to work properly. Using the potentiometers, you can adjust the output voltage to between 24 and 28V AC/DC so the power supply remains in tune with your circuit. A green LED indicator sheds light on the unit's operating status, letting you easily monitor it for any changes. Mount this unit in a snap by clipping it to your DIN rail and use it to keep the balance of power in your process control machinery or lighting fixtures.
Features & Benefits
Low response delay of 1.5s for rapid switching
Broad input voltage range between 400 and 500V AC/DC for versatile operation
Integrated protection against short circuits and overvoltage to withstand harsh conditions
Galvanic isolation between input and output to prevent electric hazards
Broad input voltage range between 400 and 500V AC/DC for versatile operation
Integrated protection against short circuits and overvoltage to withstand harsh conditions
Galvanic isolation between input and output to prevent electric hazards
How durable is this switching power supply?
With a mean time between failures of 500,000 hours when working at +40°C, this power supply delivers long-lasting service.
Specifications
Attribute | Value |
---|---|
Type | Stabilised |
Output Voltage | 24V |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400 → 500V |
Power Rating | 23W |
Electrical Phase | Three Phase |
Height | 125mm |
Width | 70mm |
Depth | 120mm |
Series | SITOP |
Efficiency | 91% |
Minimum Temperature | -40°C |
Output Voltage Adjustment Range | 24 → 28V |
Standards Met | CE Certified, cULus Listed, UL 508 |
Mounting Type | DIN Rail |
MTBF | 500000h |
Ripple And Noise | 200mV |
Maximum Temperature | +85°C |