Recently searched

    TRACOPOWER TSPC DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 5A Output, 120W

    Subtotal (1 box of 1 unit)**

    $278.30

    (exc. GST)

    $320.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    1 +$278.30

    **price indicative

    RS Stock No.:
    284-7771
    Distrelec Article No.:
    300-08-639
    Mfr. Part No.:
    TSPC 120-148
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Series

    TSPC

    Type

    DIN Rail Power Supply

    AC or DC Input Voltage

    ac

    Input Voltage

    85 → 264V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    48V dc

    Output Current

    5A

    Power Rating

    120W

    Related links