- RS Stock No.:
- 410-621
- Mfr. Part No.:
- 0270420000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 410-621
- Mfr. Part No.:
- 0270420000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
RSF (Spring Loaded)
Spring loaded terminal accommodates two hook bladed crimp terminals located in the slot in the current bar behind the screw clamp. The second blade is on the underside of the clamp.
Features and Benefits
Clamping yoke technology
Screw connection
Screw connection
Note
RSF jumper bar kits contain 1x 10-way bar, 10 screws and 10 spacers.
Approvals
CSA Certified, ESI
Approvals
8888
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | AP |
For Use With | Terminal Block |