- RS Stock No.:
- 482-1053
- Mfr. Part No.:
- 1SNA116900R2700 - BADH
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 482-1053
- Mfr. Part No.:
- 1SNA116900R2700 - BADH
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Power terminal blocks from 35 to 120mm2
Ranges of power terminal blocks, fitted with 1 or 2 covers, for DIN rail.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
A stopper, screw bridge bars and a branch for Faston 6.35 x 0.8mm tabs are available separately.
Central hex socket connection screw, 6mm.
M6 screw for direct fixing.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | BADH |
For Use With | Terminal Block |