- RS Stock No.:
- 794-9393
- Mfr. Part No.:
- E54-CT3
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9393
- Mfr. Part No.:
- E54-CT3
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E5CN-H 1/16 DIN Temperature Controllers
An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventive
maintenance functions.
maintenance functions.
High-speed sampling cycle of 60 ms
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display
Omron E5N-H Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Current Transformer |
Series | E54 |
For Use With | E5CN-H Series |