WAGO 726-421 726 Series Grey, White, 1.5mm², Cage Clamp Termination

Subtotal (1 box of 10 units)*

$3,755.17

(exc. GST)

$4,318.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,755.17$375.517

*price indicative

RS Stock No.:
224-479
Mfr. Part No.:
726-421
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey, White

American Wire Gauge

28 → 16AWG

Series

726

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is an exceptional solution designed for efficient and reliable electrical connections. With its 48-pole configuration, it facilitates streamlined connections while allowing for a clean and organised arrangement. Crafted from high-quality materials, the product boasts superior insulation properties to ensure long-lasting performance in various environments.

Designed for easy integration with additional modules
Facilitates quick conductor terminations to save installation time
Supports fine stranded and solid conductor materials for flexibility
Includes clear marking for simplified configuration
Complies with strict RoHS regulations for environmental safety

Related links