- RS Stock No.:
- 180-9894
- Mfr. Part No.:
- EF2-D400-1
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 180-9894
- Mfr. Part No.:
- EF2-D400-1
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Quick and secure single action positive
lock structure
Easy operation simplifies maintenance
especially in narrow and dimly lit places
Easy connection with standard ring
terminals
Highly reliable connection with unique
contact spring structure
Wide variety of cable sizes and currents
supported
Applicable : 1.25mm2to 200mm2
Rated current : 16A to 400A
Easy crimping termination with commercially available JIS crimp tools
lock structure
Easy operation simplifies maintenance
especially in narrow and dimly lit places
Easy connection with standard ring
terminals
Highly reliable connection with unique
contact spring structure
Wide variety of cable sizes and currents
supported
Applicable : 1.25mm2to 200mm2
Rated current : 16A to 400A
Easy crimping termination with commercially available JIS crimp tools
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
Series | EF2 |
Termination Method | Spring Clamp |
Cable CSA | 200mm² |
Voltage Rating | 1 kV ac, 1.5 kV dc |
Current Rating | 400A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |