- RS Stock No.:
- 203-3212
- Mfr. Part No.:
- 8WA1011-2DG11
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH1020 Series Grey DIN Rail Terminal Block, 2.5mm², Screw Termination
$10.165
Each (In a Pack of 50)
RS Stock No.: 225-4731
- RS Stock No.:
- 203-3212
- Mfr. Part No.:
- 8WA1011-2DG11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Two-tier terminal thermoplastic Screw terminal on both sides has 2 pole. Beige in colour.
DIN rail 35mm mounting type
11mm wire stripping length
4mm² cross-section
11mm wire stripping length
4mm² cross-section
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Series | 8WA |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 690 V |