- RS Stock No.:
- 203-3335
- Mfr. Part No.:
- 8WA1204
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Beige DIN Rail Terminal Block, Screw Termination
$6.573
Each (In a Pack of 50)
RS Stock No.: 216-6465
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3335
- Mfr. Part No.:
- 8WA1204
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens beige through type terminal block with conductor cross sectional area of 16mm² has current rating of 76A and single terminal.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Series | 8WA |
American Wire Gauge | 6AWG |
Termination Method | Screw |
Voltage Rating | 800 V |
Current Rating | 76A |