- RS Stock No.:
- 211-9110
- Mfr. Part No.:
- 8WA2011-3KE13
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-9110
- Mfr. Part No.:
- 8WA2011-3KE13
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Initiator terminal (L+, L-, shield, A) with yellow LED, PNP, 15-30V, cage pull fed.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WA |
Cable CSA | 1.5mm² |
Current Rating | 10A |
Voltage Rating | 64 V |