Weidmuller WDTR Series Brown Test Disconnect Terminal Block, 2.5mm², Double-Level, Screw Termination
- RS Stock No.:
- 247-9133
- Mfr. Part No.:
- 9528070000
- Brand:
- Weidmuller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-9133
- Mfr. Part No.:
- 9528070000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
Product Details
Dual Isolating
The WDTR2.5 is 2 in, 2 out with both lines being separately disconnectable. These terminals are fully encapsulated so do not need end plates.
Note
The voltage and current ratings on this page are to VDE ratings.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Double |
Series | WDTR |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 14A |
Voltage Rating | 400 V |