Recently searched

    Entrelec ZS6 Series Blue Feed Through Terminal Block, 6mm², Double-Level, Screw Termination, ATEX

    Entrelec ZS6 Series Blue Feed Through Terminal Block, 6mm², Double-Level, Screw Termination, ATEX

    This image is representative of the product range

    1 / 1
    Discontinued product

    Alternatives

    This product is not currently available. Here are our alternative recommendations.

    Each (In a Pack of 10)

    $2.728

    (exc. GST)

    $3.137

    (inc. GST)

    Each (In a Pack of 10)

    $2.153

    (exc. GST)

    $2.476

    (inc. GST)

    Each (In a Pack of 10)

    $2.789

    (exc. GST)

    $3.207

    (inc. GST)

    Each (In a Pack of 10)

    $2.111

    (exc. GST)

    $2.428

    (inc. GST)

    Each (In a Pack of 10)

    $2.111

    (exc. GST)

    $2.428

    (inc. GST)

    RS Stock No.:
    666-3149
    Mfr. Part No.:
    1SNK506020R0000
    Brand:
    Entrelec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Entrelec

    Colour

    Blue

    Number of Levels

    Double

    Series

    ZS6

    Termination Method

    Screw

    Cable CSA

    6mm²

    Voltage Rating

    1 kV ac

    Current Rating

    41A

    Pitch

    6mm

    Hazardous Area Certification

    ATEX

    Related links