- RS Stock No.:
- 122-2985
- Mfr. Part No.:
- NDS-09-V
- Brand:
- APEM
19 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 19)
$5.481
(exc. GST)
$6.303
(inc. GST)
Units | Per unit | Per Tube* |
19 - 19 | $5.481 | $104.139 |
38 - 38 | $5.452 | $103.588 |
57 - 57 | $5.402 | $102.638 |
76 - 76 | $5.347 | $101.593 |
95 + | $5.296 | $100.624 |
*price indicative |
- RS Stock No.:
- 122-2985
- Mfr. Part No.:
- NDS-09-V
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Specifications
Attribute | Value |
---|---|
Number of Positions | 9 |
Mounting Type | Through Hole |
Contact Configuration | 9PST |
Contact Material | Phosphor Bronze |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |