- RS Stock No.:
- 161-2960
- Mfr. Part No.:
- SDS001R
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2960
- Mfr. Part No.:
- SDS001R
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks detect switches are offered in a variety of sizes and shapes, with various actuator orientations including vertical or horizontal, top or side, or right-angle or left, and come with soft actuation force. These detect switches include low profile, compact, micro- and ultra-miniature designs, with some sealed versions available.
Low profile package sits just 2mm off PCB
2mm overtravel ideal for detector applications
Low actuation force (75 grams max.)
Pick & place compatible, available in tape & reel packaging
Consumer electronic devices
PCB lock cam detect
Smart card detect
ATCA and MicroTCA
2mm overtravel ideal for detector applications
Low actuation force (75 grams max.)
Pick & place compatible, available in tape & reel packaging
Consumer electronic devices
PCB lock cam detect
Smart card detect
ATCA and MicroTCA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 12 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 12V dc |