16 Way Through Hole DIP Switch, Rotary Flush Actuator

  • RS Stock No. 175-9618
  • Mfr. Part No. PT65103
  • Manufacturer Hartmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Slotted Head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts

//media.rs-online.com/t_line/L175960-01.gif
//media.rs-online.com/t_line/L175960-02.gif
//media.rs-online.com/t_line/L379381-01.gif

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Specifications
Attribute Value
Contact Current Rating 150 mA@ 24 V dc
Contact Material Gold over Nickel Plated Bronze
Number of Positions 16
Mounting Type Through Hole
Actuator Type Rotary Flush
Package Style DIP
Mechanical Life 10000Operations
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Operating Temperature Range -20 → +70°C
Voltage Rating 24V dc
606 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.47
(exc. GST)
$ 10.89
(inc. GST)
units
Per unit
1 - 49
$9.47
50 - 99
$9.32
100 - 249
$9.15
250 - 499
$8.97
500 +
$8.81
Related Products
The NDSR series are SPST through-hole switches with ...
Description:
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation. Operation force 10N max 2mm Stroke 25mA 24Vdc, switching rating 100mA ...
Footprint/pin spacing: 2.54mm between pins and 5.08mm between ...
Description:
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows.
The sealed bottom prevents flux penetrationA variety of ...
Description:
The sealed bottom prevents flux penetrationA variety of models with short or long actuators (levers) available. Switching capacity 25 mA @ 24 Vdc.
Raised and Recessed, Rocker and Piano actuator styles. ...
Description:
Raised and Recessed, Rocker and Piano actuator styles. Sealed base as standard. Spring and ball contacts.