- RS Stock No.:
- 913-9104
- Mfr. Part No.:
- SMR 61116
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-9104
- Mfr. Part No.:
- SMR 61116
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series
These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Package Style | DIP |
Actuator Type | Rotary Coded |
Contact Current Rating | 150 mA |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -60°C |
Operating Temperature Range | -60 → +125°C |
IP Rating | IP67 |
Voltage Rating | 42V |
Dielectric Strength | 250V |