4D Systems 4DBEZEL-43-B Bezel for LCD Display 129.4 x 84.4mm

  • RS Stock No. 146-1954
  • Mfr. Part No. 4DBEZEL-43-B
  • Manufacturer 4D Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

Specifications
Attribute Value
Display Type Compatible With LCD Display
Viewing Area Dimensions 96.1 x 54.9mm
External Dimensions 129.4 x 84.4mm
External Height 84.4mm
External Width 129.4mm
Viewing Area Height 54.9mm
Viewing Area Width 96.1mm
25 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 25)
$ 17.434
(exc. GST)
$ 20.049
(inc. GST)
units
Per unit
Per Box*
25 +
$17.434
$435.85
*price indicative
Related Products
The 4D Systems Gen4 display module starter kit ...
Description:
The 4D Systems Gen4 display module starter kit is a 4.3in integrated colour TFT LCD powered by the well-known 4D systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range ...
The 4D Systems Gen4 display module starter kit ...
Description:
The 4D Systems Gen4 display module starter kit is a 4.3in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating ...
The 4Duino-24 is an Arduino™ compatible display module ...
Description:
The 4Duino-24 is an Arduino™ compatible display module with a 240 x 320 resolution TFT LCD Display with Touchscreen and wireless communication. The 4Duino-24 can display full-colour images, animations, icons and video clips. 16MHz ATmega32u4 microcontroller with 32KB Flash memory, ...
The gen4 series from 4D Systems are TFT ...
Description:
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.This 3.2” 240 x 320 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover ...