HARTING Connector PushPull (V4) Female, Surface

Subtotal (1 bag of 400 units)*

$10,980.23

(exc. GST)

$12,627.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$10,980.23$27.451

*price indicative

RS Stock No.:
738-870
Mfr. Part No.:
09455511000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Contact Material

Gold Plated

Contact Plating

Gold Plated

Connector Gender

Female

Mount Type

Surface

Number of Ports

1

Housing Material

Polyamide

Contact Gender

Male

Maximum Operating Temperature

85°C

Series

PushPull (V4)

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The HARTING DisplayPort Connector is a male connector designed for PCB applications, featuring a reflow soldering termination for surface mount technology. Its gold-plated contacts ensure reliable connectivity, making it suitable for high-performance electronic systems.

Features & Benefits


Connectors provide reliable connections for various electronic applications

PCB jack design allows for easy integration into printed circuit boards

Reflow soldering termination (SMT) simplifies the assembly process

Rated current of 0.5 A supports efficient power transmission

20 contacts enhance data transfer capabilities

Gold plated mating side improves conductivity and corrosion resistance

Housing material MADE of polyamide ensures durability and thermal stability

Maximum operating temperature of 85 °C allows for versatile applications

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards for safety

Applications


Used in industrial automation systems

Suitable for electronics and PCB integration

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in high-speed data communication systems

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets China RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy