- RS Stock No.:
- 216-6368
- Mfr. Part No.:
- 92-600/075
- Brand:
- Ansell
Discontinued product
Alternative
Ansell TouchNTuff® Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, Food Safe, 100 per Pack
$47.62
1 Box of 100
RS Stock No.: 261-6736
- RS Stock No.:
- 216-6368
- Mfr. Part No.:
- 92-600/075
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansell Disposable Gloves
Features and Benefits
• Risk free Type I allergies contains no rubber
• Easy to apply
• Strong grip in wet and dry conditions
• Powder free
• Rolled beaded cuff style
• Accepted quality level is 1.5
• Smooth grip surface
• Chemical resistant
• Easy to apply
• Strong grip in wet and dry conditions
• Powder free
• Rolled beaded cuff style
• Accepted quality level is 1.5
• Smooth grip surface
• Chemical resistant
Applications
•
Chemical handling
• Laboratory analysis
• Pharmaceuticals
• Paints and spray shop
• Printing industry
• Electronics
• Light assembly task
• Light assembly of oil-coated pieces
• Glass manufacturing
• Handling cytostatic
• Handling intricate parts
Chemical handling
• Laboratory analysis
• Pharmaceuticals
• Paints and spray shop
• Printing industry
• Electronics
• Light assembly task
• Light assembly of oil-coated pieces
• Glass manufacturing
• Handling cytostatic
• Handling intricate parts
Certifications
•
EN374
• EN1149-5
• EN1149-1
• EN1149-3
• Category III
EN374
• EN1149-5
• EN1149-1
• EN1149-3
• Category III
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Nitrile |
Colour | Green |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 1000 |