- RS Stock No.:
- 201-4212
- Mfr. Part No.:
- 3270184
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-4212
- Mfr. Part No.:
- 3270184
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix 250V potential collective terminal which is widely used in safety regulations for overload and short-circuit protection. The terminal block base is ideal for use in building installation and machine building applications.
Degree of pollution 3
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 16 |
Termination Method | Push In |
Wire Size | 14 → 26 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 17.5A |
Voltage Rating | 250 V |
Cable CSA | 0.14 → 2.5mm² |
Colour | Grey |