- RS Stock No.:
- 133-1919
- Mfr. Part No.:
- 5002-1907
- Brand:
- TDSi
Discontinued product
- RS Stock No.:
- 133-1919
- Mfr. Part No.:
- 5002-1907
- Brand:
- TDSi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TDSi MICROgarde I PSU Access Controller
The TDSi MICROgarde I controller with IP and PSU is a cost-effective, entry-level network access controller that delivers many of the benefits of much larger systems. The MICROgarde controller can run independently or as part of a network and provides access controls up to 200 doors
Supplied with integral 3A power supply
Choice of using with TDSi or other third-party readers for new or retrofit applications
Easy to install, commission and operate - 2-wire RS-485 communication, and diagnostic LEDs
Variable lock times
Fully flexible and scalable solution
Custom reporting and automated back-up
Choice of using with TDSi or other third-party readers for new or retrofit applications
Easy to install, commission and operate - 2-wire RS-485 communication, and diagnostic LEDs
Variable lock times
Fully flexible and scalable solution
Custom reporting and automated back-up
Specifications
Attribute | Value |
---|---|
System Type | Access Controller |
Series | MICROgarde 1 |
Components Included | Control Unit |
Supply Voltage | 100 → 240V dc |
Height | 280 mm |
Depth | 85 mm |
Width | 346mm |