- RS Stock No.:
- 173-9376
- Mfr. Part No.:
- KB5EQRULS
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9376
- Mfr. Part No.:
- KB5EQRULS
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Failsafe Positive Break
>3mm contact gap
Long over travel
Single pole double break normally closed contact
Screw terminal connection
The action of the switch ensures that contacts are forced open even in the event of welding
IP40
Contact Rating:20A; 250Vac
Long over travel
Single pole double break normally closed contact
Screw terminal connection
The action of the switch ensures that contacts are forced open even in the event of welding
IP40
Contact Rating:20A; 250Vac
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Contact Configuration | SPST |
Contact Current Rating | 20 A @ 250 V ac |
Terminal Type | Screw |
IP Rating | IP40 |
Contact Material | Silver (Stationary); Silver Cadmium Oxide (Movable) |
Mechanical Life | 1000000Operations |
Operating Force | 10 N |
Case Material | PC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -10 → +85°C |