- RS Stock No.:
- 828-1058
- Mfr. Part No.:
- ZEN4 11W3K-W-RS
- Brand:
- PowerLED
Discontinued product
- RS Stock No.:
- 828-1058
- Mfr. Part No.:
- ZEN4 11W3K-W-RS
- Brand:
- PowerLED
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power LED, Dimming LED Downlight Kit, ZEN4 Series
The Power LED ZEN4 Series is a range of 11W, 4 inches LED Downlights, with bright lumen output, low glare, IP44 waterproof rating, anodised aluminium heat sink and insulation spacer frame. The LED fitting ensures low maintenance costs and 85% energy savings when compared to traditional down light fittings. These LED downlights utilise a highly efficient LED chip and reflector system, have a fixed 90 degree beam angle and are available with a 3000K or 4000K light colour and option of white or satin nickel finish. Each down light is supplied with quick connect external dimmable driver, with fireproof cable sleeve for extra safety, the driver is compatible with leading edge and trailing edge dimmers.
Optional emergency pack, EP3, is also available for use with ZEN4 Series if you are looking to make the downlights operate as emergency lighting as well (see accessory link).
Ideal applications of the ZEN4 LED downlight Kit are in domestic, commercial and retail lighting.
Optional emergency pack, EP3, is also available for use with ZEN4 Series if you are looking to make the downlights operate as emergency lighting as well (see accessory link).
Ideal applications of the ZEN4 LED downlight Kit are in domestic, commercial and retail lighting.
Bright lumen output, low glare
High efficiency LED chip and reflector system
Quick connect external dimmable driver included
Compatible with leading edge & trailing edge dimmer
Energy savings of 85% and low maintenance costs Compared to standard downlights
Anodised aluminium heat sink
Long life – up to 50,000 hours
90 degree beam angle
Insulation spacer frame - Low heat generation
Compatible with suspended ceilings
Replacement for existing downlight applications
High efficiency LED chip and reflector system
Quick connect external dimmable driver included
Compatible with leading edge & trailing edge dimmer
Energy savings of 85% and low maintenance costs Compared to standard downlights
Anodised aluminium heat sink
Long life – up to 50,000 hours
90 degree beam angle
Insulation spacer frame - Low heat generation
Compatible with suspended ceilings
Replacement for existing downlight applications
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | EP3 |
Voltage Rating | 31 V dc |
Diameter | 120mm |
Wattage | 11 W |
Colour Temperature | 3000K |
Cut-out Size | 100mm |
Light Colour | Warm White |
Model | ZEN4 11W3K-W |
Finish | White |
Dimmable | Yes |
Lamp Supplied | Yes |