- RS Stock No.:
- 235-9201
- Mfr. Part No.:
- 229A.1
- Brand:
- Facom
- RS Stock No.:
- 235-9201
- Mfr. Part No.:
- 229A.1
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 229A is the boring bits for drilling, deburring, boring thin materials: press sheet, non ferrous metals. The length of the drill bit is the 59 mm and the diameter is 3 - 14 mm.
HSS steel
Does not require a tapping hole
Does not require a tapping hole
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 3mm |
Maximum Head Size | 14mm |