- RS Stock No.:
- 235-9202
- Mfr. Part No.:
- 229A.2
- Brand:
- Facom
- RS Stock No.:
- 235-9202
- Mfr. Part No.:
- 229A.2
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 229A is the boring bits for drilling, deburring, boring thin materials: press sheet, non ferrous metals. The length of the drill bit is the 71 mm and the diameter is 5 - 20 mm.
HSS steel
Does not require a tapping hole
Does not require a tapping hole
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 5mm |
Maximum Head Size | 20mm |