- RS Stock No.:
- 163-0548
- Mfr. Part No.:
- MC14543BDR2G
- Brand:
- onsemi
On back order for despatch 07/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.458
(exc. GST)
$0.527
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.458 | $1,145.00 |
5000 - 22500 | $0.447 | $1,117.50 |
25000 + | $0.402 | $1,005.00 |
*price indicative |
- RS Stock No.:
- 163-0548
- Mfr. Part No.:
- MC14543BDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.5 V |
Minimum Operating Temperature | -55 °C |