- RS Stock No.:
- 806-1413
- Mfr. Part No.:
- MC74HC138ADR2G
- Brand:
- onsemi
On back order for despatch 05/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 50)
$0.657
(exc. GST)
$0.756
(inc. GST)
Units | Per unit | Per Tape* |
50 - 600 | $0.657 | $32.85 |
650 - 1200 | $0.64 | $32.00 |
1250 + | $0.337 | $16.85 |
*price indicative |
- RS Stock No.:
- 806-1413
- Mfr. Part No.:
- MC74HC138ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |