- RS Stock No.:
- 877-5525
- Mfr. Part No.:
- GP57EB S
- Brand:
- LG
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-5525
- Mfr. Part No.:
- GP57EB S
- Brand:
- LG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LG 8x Ultra Portable Slim External DVD-RW Writer Drive
The Ultra Portable Slim DVD burner GP57EB40 attracted by its simple design. With only 200 grams, the drive will burn all standard DVD and CD formats and also supports the new M-Disk Media for 1000 years data security. The power is supplied only via the USB interface, making the device even more versatile. The Drive also supports Jamless Play and Silent Play for quiet and smooth playback
Portable Super Multi Drive
Writes and Reads DVDs & CDs
160 ms DVD-ROM access time
140 ms CD-ROM access time
USB 2.0 Interface
Drawer Disc Loading
0.75 MB Data buffer
M-DISC Support (Write 4x, Read 8x)
Writes and Reads DVDs & CDs
160 ms DVD-ROM access time
140 ms CD-ROM access time
USB 2.0 Interface
Drawer Disc Loading
0.75 MB Data buffer
M-DISC Support (Write 4x, Read 8x)
DVD Writers - External
Specifications
Attribute | Value |
---|---|
Enclosure Type | External |
DVD-ROM | 8X |
DVD+R Write | 8X |
DVD-R Write | 8X |
DVD+R DL Write | 6X |
DVD-R DL Write | 6X |
CD-ROM | 24X |
CD-R Write | 24X |
Interface | USB 2.0 |
Dimensions | 136.5 x 141 x 14mm |
CD/DVD | CD, DVD |
Height | 14mm |
Length | 136.5mm |
Width | 141mm |