- RS Stock No.:
- 774-4019
- Mfr. Part No.:
- H6B
- Brand:
- 3M PELTOR
Discontinued product
- RS Stock No.:
- 774-4019
- Mfr. Part No.:
- H6B
- Brand:
- 3M PELTOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Peltor™ H6B Earmuff
Neckband earmuffs, H6 series engineered for high comfort and continuous wear
Low profile and light
Stainless steel headband wires with four point suspension help distribute cushion pressure evenly
Ear cups pivot for consistent fit
Foam sealing rings provide quality noise seal with low pressure
For use in high noise environments
SLC80: 22dB (Class 4)
Low profile and light
Stainless steel headband wires with four point suspension help distribute cushion pressure evenly
Ear cups pivot for consistent fit
Foam sealing rings provide quality noise seal with low pressure
For use in high noise environments
SLC80: 22dB (Class 4)
Approvals
Complies with AS/NZS 1270:2002
Specifications
Attribute | Value |
---|---|
Attachment Type | Neckband |
Series | H6 |
Single Number Rating SNR | 22dB |
Colour | Black |