Moldex 7800 Series Multi Colour Disposable Uncorded Ear Plugs, 35 Rated, 200Pair Pairs
- RS Stock No.:
- 634-806
- Mfr. Part No.:
- 780001
- Brand:
- Moldex
N
Subtotal (1 box of 200 units)*
$0.40
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $0.40 | $0.002 |
*price indicative
- RS Stock No.:
- 634-806
- Mfr. Part No.:
- 780001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Uncorded | |
| Number of Pairs per Package | 200Pair | |
| Single Number Rating SNR | 35 | |
| Series | 7800 | |
| Colour | Multi Colour | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Disposable | ||
Attachment Style Uncorded | ||
Number of Pairs per Package 200Pair | ||
Single Number Rating SNR 35 | ||
Series 7800 | ||
Colour Multi Colour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Spark Plugs earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right time. There, they maintain a secure, sealed fit, without exerting pressure on the ear.
Soft foam for a high degree of wearing comfort
Also available in a dispenser and with neck cord
Also available in a dispenser and with neck cord
Related links
- Moldex Spark Plugs® Refill Pack Series Multi Colour Disposable Uncorded Ear Plugs 500 Pairs
- Moldex Spark Plugs® PocketPak® Series Multi Colour Disposable Uncorded Ear Plugs 2 Pairs
- 3M E-A-R Classic Series Yellow Disposable Uncorded Ear Plugs 200Pair Pairs
- Moldex Spark Plugs® PlugStation 500 Series Multi Colour Uncorded Ear Plugs 500 Pairs
- Moldex Spark Plugs® PlugStation 250 Series Multi Colour Uncorded Ear Plugs 250 Pairs
- Moldex Spark Plugs® PlugStation Antimicrobial 500 Series Multi Colour Uncorded Ear Plugs 500 Pairs
- Moldex 7812 Series Multi Colour Disposable Corded Ear Plugs 5 Pairs
- Moldex Spark Plugs® Cord Series Multi Colour Disposable Corded Ear Plugs 2 Pairs
