- RS Stock No.:
- 774-3978
- Mfr. Part No.:
- 318-1003
- Brand:
- 3M E.A.R
Discontinued product
- RS Stock No.:
- 774-3978
- Mfr. Part No.:
- 318-1003
- Brand:
- 3M E.A.R
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
E-A-R™ Push-Ins™ Earplugs
The E-A-R™ Push-Ins™ earplugs are designed for insertion into the ear canal to help reduce exposure to hazardous levels of noise and loud sounds.
Features and Benefits
E-A-R™ Push-Ins™ Earplugs
No roll-down required
Low pressure seal
Insertion stem helps eliminate the need to touch the tip when fitting
Foam tip softens and becomes more pliable at body temperature
Wearer comfort increases the longer the product is worn
One size fits the majority of wearers
Washable and re-usable
SLC80
Applications: Mining, Automotive, Chemical & pharmaceutical manufacture, Construction, Heavy engineering, Metal processing, Rock concert, Textile manufacture, Woodworking
No roll-down required
Low pressure seal
Insertion stem helps eliminate the need to touch the tip when fitting
Foam tip softens and becomes more pliable at body temperature
Wearer comfort increases the longer the product is worn
One size fits the majority of wearers
Washable and re-usable
SLC80
Applications: Mining, Automotive, Chemical & pharmaceutical manufacture, Construction, Heavy engineering, Metal processing, Rock concert, Textile manufacture, Woodworking
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
Automotive
Metal
Aircraft
Woodworking
Printing
Construction
Textile
Manufacturing
Theatre and music venues
Automotive
Metal
Aircraft
Woodworking
Printing
Construction
Textile
Manufacturing
Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These ear plugs are able to be washed and reused, and so can have an economic benefit providing they are properly maintained.
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These ear plugs are able to be washed and reused, and so can have an economic benefit providing they are properly maintained.
Standards
AS/NZS 1270:2002
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Corded |
Number of Pairs per Package | 2000 |
Single Number Rating SNR | 28dB |
Series | Push-Ins |
Material | Polyurethane |
Colour | Yellow |